
45_QLA-01-0-1/112_NE | |
|---|---|
DigiKey Part Number | 3628-45_QLA-01-0-1/112_NE-ND |
Manufacturer | |
Manufacturer Product Number | 45_QLA-01-0-1/112_NE |
Description | COAX ADAPT QLA TO QLA, DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QLA Plug, Male Pin To QLA Jack, Female Socket (2) |
Datasheet | Datasheet |
EDA/CAD Models | 45_QLA-01-0-1/112_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | QLA Plug, Male Pin | |
Convert To (Adapter End) | QLA Jack, Female Socket (2) | |
Impedance | - | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Push-Pull | |
Frequency - Max | 1.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Bronze | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 10000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.71.89000 | Fr.71.89 |
| Unit Price without VAT: | Fr.71.89000 |
|---|---|
| Unit Price with VAT: | Fr.77.71309 |

