Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 5903.17.0003 | |
|---|---|
| DigiKey Part Number | 3628-5903.17.0003-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5903.17.0003 | 
| Description | RF ATTENUATOR 3DB 50 N-TP IN-L M | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W N-Type In-Line Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Huber+Suhner, Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Attenuation Value | 3dB | |
| Frequency Range | 0 Hz ~ 6 GHz | |
| Power (Watts) | 10W | |
| Impedance | 50 Ohms | |
| Package / Case | N-Type In-Line Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.192.85000 | Fr.192.85 | 
| Unit Price without VAT: | Fr.192.85000 | 
|---|---|
| Unit Price with VAT: | Fr.208.47085 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland