6807.19.A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Crystek Corporation
In Stock: 9
Unit Price: Fr.19.72000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.55.01700
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.358.58000
Datasheet
6803.19.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6807.19.A

DigiKey Part Number
3628-6807.19.A-ND
Manufacturer
Manufacturer Product Number
6807.19.A
Description
RF ATTENUATOR 7DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.150.26000Fr.150.26
Manufacturers Standard Package
Unit Price without VAT:Fr.150.26000
Unit Price with VAT:Fr.162.43106