
31_BMA-SMA-50-1/1-9_UE | |
---|---|
DigiKey Part Number | 3628-31_BMA-SMA-50-1/1-9_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_BMA-SMA-50-1/1-9_UE |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.110.38000 | Fr.110.38 |
10 | Fr.93.83600 | Fr.938.36 |
25 | Fr.87.96720 | Fr.2,199.18 |
50 | Fr.83.77400 | Fr.4,188.70 |
Unit Price without VAT: | Fr.110.38000 |
---|---|
Unit Price with VAT: | Fr.119.32078 |