
11_SMA-50-3-6/111_NH | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-3-6/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-6/111_NH |
Description | 11_SMA-50-3-6/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.47000 | Fr.10.47 |
10 | Fr.8.90100 | Fr.89.01 |
25 | Fr.8.34320 | Fr.208.58 |
50 | Fr.7.94500 | Fr.397.25 |
100 | Fr.7.56580 | Fr.756.58 |
250 | Fr.7.09244 | Fr.1,773.11 |
500 | Fr.6.75426 | Fr.3,377.13 |
1,000 | Fr.6.43230 | Fr.6,432.30 |
Unit Price without VAT: | Fr.10.47000 |
---|---|
Unit Price with VAT: | Fr.11.31807 |