
21_NEX10-50-0-150/033_-E | |
|---|---|
DigiKey Part Number | 3628-21_NEX10-50-0-150/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 21_NEX10-50-0-150/033_-E |
Description | 21_NEX10-50-0-150/033_-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.11000 | Fr.15.11 |
| 10 | Fr.12.84600 | Fr.128.46 |
| 30 | Fr.11.88700 | Fr.356.61 |
| 50 | Fr.11.46600 | Fr.573.30 |
| 100 | Fr.10.91900 | Fr.1,091.90 |
| 250 | Fr.10.23604 | Fr.2,559.01 |
| 500 | Fr.9.74808 | Fr.4,874.04 |
| Unit Price without VAT: | Fr.15.11000 |
|---|---|
| Unit Price with VAT: | Fr.16.33391 |

