
20527-035E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-035E-01TR-ND - Tape & Reel (TR) 5378-20527-035E-01CT-ND - Cut Tape (CT) 5378-20527-035E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-035E-01 |
Description | MINIFLEX 3-BFN 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Actuator Color Beige |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20538-035E-01 | I-PEX | 3,978 | 5378-20538-035E-01CT-ND | Fr.1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.77600 | Fr.7.76 |
| 25 | Fr.0.72720 | Fr.18.18 |
| 50 | Fr.0.69240 | Fr.34.62 |
| 100 | Fr.0.65930 | Fr.65.93 |
| 250 | Fr.0.61800 | Fr.154.50 |
| 500 | Fr.0.58848 | Fr.294.24 |
| 1,000 | Fr.0.56039 | Fr.560.39 |
| 2,500 | Fr.0.52531 | Fr.1,313.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.50025 | Fr.2,501.25 |
| 10,000 | Fr.0.47639 | Fr.4,763.90 |
| 15,000 | Fr.0.46297 | Fr.6,944.55 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

