

20720-020E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-020E-02TR-ND - Tape & Reel (TR) 5378-20720-020E-02CT-ND - Cut Tape (CT) 5378-20720-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-020E-02 |
Description | CONN FFC 20POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Phosphor Bronze | |
Features | Solder Retention | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.97400 | Fr.9.74 |
| 25 | Fr.0.91280 | Fr.22.82 |
| 50 | Fr.0.86920 | Fr.43.46 |
| 100 | Fr.0.82760 | Fr.82.76 |
| 250 | Fr.0.77572 | Fr.193.93 |
| 500 | Fr.0.73866 | Fr.369.33 |
| 1,000 | Fr.0.70340 | Fr.703.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | Fr.0.66326 | Fr.1,525.50 |
| 4,600 | Fr.0.63163 | Fr.2,905.50 |
| 6,900 | Fr.0.61383 | Fr.4,235.43 |
| 11,500 | Fr.0.59213 | Fr.6,809.50 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |









