

82070-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82070-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82070-100B-02-D |
Description | CABLINE-UX II HARNESS 30P 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.014" (0.35mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.08000 | Fr.30.08 |
| 10 | Fr.25.57000 | Fr.255.70 |
| 25 | Fr.23.96880 | Fr.599.22 |
| 50 | Fr.22.82520 | Fr.1,141.26 |
| 100 | Fr.21.73700 | Fr.2,173.70 |
| 250 | Fr.20.37784 | Fr.5,094.46 |
| Unit Price without VAT: | Fr.30.08000 |
|---|---|
| Unit Price with VAT: | Fr.32.51648 |


