New Product
40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82438-100B-02-D

DigiKey Part Number
5378-82438-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82438-100B-02-D
Description
CABLINE-CAL HAR 40P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.016" (0.40mm)
Manufacturer
I-PEX
Length
0.656' (200.00mm, 7.87")
Series
Features
1-N, Locking, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
40
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.30.79000Fr.30.79
10Fr.26.17300Fr.261.73
25Fr.24.53440Fr.613.36
50Fr.23.36400Fr.1,168.20
100Fr.22.25000Fr.2,225.00
250Fr.20.85864Fr.5,214.66
Unit Price without VAT:Fr.30.79000
Unit Price with VAT:Fr.33.28399