Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

709.SV.ITU

DigiKey Part Number
2014-709.SV.ITU-ND
Manufacturer
Manufacturer Product Number
709.SV.ITU
Description
PLASTIC TWEEZERS PVDF 4.53",709
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Ideal-tek S.A.
Tip Shape
Angled
Packaging
Bag
Length - Overall
4.53" (115.0mm)
Part Status
Active
Material
Plastic
Features
ESD Safe
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.8.24000Fr.8.24
Manufacturers Standard Package
Unit Price without VAT:Fr.8.24000
Unit Price with VAT:Fr.8.90744