
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | IDEC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Inputs and Type | 10 - Digital (8), Analog (2) | |
| Number of Outputs and Type | 2 - Relay | |
| Expandable | 12 Modules Max | |
| Voltage - Supply | 100 ~ 240VAC/DC | |
| Display Type | LCD, Backlight | |
| Number of Characters Per Row | - | |
| Communications | Ethernet, Modbus, RJ45 | |
| Memory Size | - | |
| Mounting Type | DIN Rail | |
| Features | - | |
| Operating Temperature | -25°C ~ 55°C | |
| Ingress Protection | IP20 | |
| Software | WindLGC | |
| Approval Agency | CE, cULus, NK | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.209.35000 | Fr.209.35 | 
| 10 | Fr.174.56300 | Fr.1,745.63 | 
| 25 | Fr.163.72880 | Fr.4,093.22 | 
| 50 | Fr.156.62120 | Fr.7,831.06 | 
| Unit Price without VAT: | Fr.209.35000 | 
|---|---|
| Unit Price with VAT: | Fr.226.30735 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland