Image for LW7F-3C26VA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW7F-3C26VA

DigiKey Part Number
1885-LW7F-3C26VA-ND
Manufacturer
Manufacturer Product Number
LW7F-3C26VA
Description
SWITCH SELECT 3P DPDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 100mA (AC/DC) 125 V Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
IDEC
Illumination Type, Color
LED, Amber
Series
Illumination Voltage (Nominal)
240 VAC
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Circular - 25.30mm Dia
Circuit
DPDT
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
3
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Off-On
Depth Behind Flange
43.00mm
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Approval Agency
CCC, CE, CSA, TUV, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.73.00000Fr.73.00
Manufacturers Standard Package
Unit Price without VAT:Fr.73.00000
Unit Price with VAT:Fr.78.91300