




PN1L-M4AFB002D0S | |
|---|---|
DigiKey Part Number | 1885-1965-ND |
Manufacturer | |
Manufacturer Product Number | PN1L-M4AFB002D0S |
Description | 30MM PIEZO RING 12VDC RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PN1L-M4AFB002D0S Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.43000 | Fr.70.43 |
| 10 | Fr.60.73900 | Fr.607.39 |
| 25 | Fr.57.25040 | Fr.1,431.26 |
| 50 | Fr.54.73960 | Fr.2,736.98 |
| 100 | Fr.52.33380 | Fr.5,233.38 |
| Unit Price without VAT: | Fr.70.43000 |
|---|---|
| Unit Price with VAT: | Fr.76.13483 |

