General Purpose Relay DPDT (2 Form C) 220 ~ 240VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH2V2-UAC220-240V

DigiKey Part Number
1885-RH2V2-UAC220-240V-ND
Manufacturer
Manufacturer Product Number
RH2V2-UAC220-240V
Description
RELAY PCB DPDT 10A 240VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220 ~ 240VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 28VDC - Max
Relay Type
Load - Max Switching
1200VA, 280W
Coil Resistance
18.8 kOhms
Coil Current
4.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.28000Fr.13.28
Manufacturers Standard Package
Unit Price without VAT:Fr.13.28000
Unit Price with VAT:Fr.14.35568