



RH2V2-UDC100-110V | |
|---|---|
DigiKey Part Number | 1885-1567-ND |
Manufacturer | |
Manufacturer Product Number | RH2V2-UDC100-110V |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 12.25 kOhms |
Coil Current 9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.67000 | Fr.11.67 |
| 10 | Fr.10.39500 | Fr.103.95 |
| 25 | Fr.9.92640 | Fr.248.16 |
| 50 | Fr.9.58600 | Fr.479.30 |
| 100 | Fr.9.25660 | Fr.925.66 |
| 250 | Fr.8.83848 | Fr.2,209.62 |
| 500 | Fr.8.53450 | Fr.4,267.25 |
| Unit Price without VAT: | Fr.11.67000 |
|---|---|
| Unit Price with VAT: | Fr.12.61527 |

