
RH2V2-ULCAC110-120V | |
|---|---|
DigiKey Part Number | 1885-RH2V2-ULCAC110-120V-ND |
Manufacturer | |
Manufacturer Product Number | RH2V2-ULCAC110-120V |
Description | RELAY PCB DPDT 10A 120VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110 ~ 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 9.2 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Test Button |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.91000 | Fr.15.91 |
| Unit Price without VAT: | Fr.15.91000 |
|---|---|
| Unit Price with VAT: | Fr.17.19871 |

