
RH2V2-ULDC24V | |
|---|---|
DigiKey Part Number | 1885-RH2V2-ULDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RH2V2-ULDC24V |
Description | RELAY PCB DPDT 10A 24VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.84000 | Fr.13.84 |
| Unit Price without VAT: | Fr.13.84000 |
|---|---|
| Unit Price with VAT: | Fr.14.96104 |

