Image for RR2KP-UAC230V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR2KP-UAC230V

DigiKey Part Number
1885-RR2KP-UAC230V-ND
Manufacturer
Manufacturer Product Number
RR2KP-UAC230V
Description
RELAY PLUG-IN DPDT 10A 230VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
-
Operate Time
25 ms
Operating Temperature
-5°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.68.35000Fr.68.35
Manufacturers Standard Package
Unit Price without VAT:Fr.68.35000
Unit Price with VAT:Fr.73.88635