40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8743004DKILF

DigiKey Part Number
800-3253-ND
Manufacturer
Manufacturer Product Number
8743004DKILF
Description
IC CLK BUFFER ZD PLL 40VFQFN
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 165MHz 1 Output 40-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, LVDS, LVHSTL, LVPECL, M-LVDS
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
165MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types