
AC1422 | |
|---|---|
DigiKey Part Number | 2330-AC1422-ND |
Manufacturer | |
Manufacturer Product Number | AC1422 |
Description | AS-I ETHERNET/IP GATEWAY, NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | AC1422 Models |
Category | DC Voltage - Input (Min) 18V |
Manufacturer ifm efector, inc. | DC Voltage - Input (Max) 32V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Input Type DC | Size / Dimension 4.18" L x 3.66" W x 5.05" H (106.2mm x 93.0mm x 128.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,609.17000 | Fr.1,609.17 |
| Unit Price without VAT: | Fr.1,609.17000 |
|---|---|
| Unit Price with VAT: | Fr.1,739.51277 |

