Inductive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP65, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG711S

DigiKey Part Number
2330-GG711S-ND
Manufacturer
Manufacturer Product Number
GG711S
Description
SENSOR PROX INDUCTIVE 1-8MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP65, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
GG711S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Manufacturer
ifm efector, inc.
Voltage - Supply
19.2V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP65, IP67
Sensing Distance
0.039" ~ 0.315" (1mm ~ 8mm)
Indicator
LED
Output Type
PNP, 4-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.169.04000Fr.169.04
Manufacturers Standard Package
Unit Price without VAT:Fr.169.04000
Unit Price with VAT:Fr.182.73224