
IM5132 | |
|---|---|
DigiKey Part Number | 2330-IM5132-ND |
Manufacturer | |
Manufacturer Product Number | IM5132 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5132 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.88.81000 | Fr.88.81 |
| Unit Price without VAT: | Fr.88.81000 |
|---|---|
| Unit Price with VAT: | Fr.96.00361 |

