New at DigiKey
Image for CF140-07-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140-07-12

DigiKey Part Number
4903-CF140-07-12-ND
4903-CF140-07-12-DS-ND
Manufacturer
Manufacturer Product Number
CF140-07-12
Description
PVC12C/18AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.510" (12.95mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant
Cable Type
Voltage
300 V
Number of Conductors
12
Usage
Industrial
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415 Feet
Check for Additional Incoming Stock
All prices are in CHF
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1Fr.6.71000Fr.6.71
5Fr.5.99400Fr.29.97
10Fr.5.70500Fr.57.05
25Fr.5.34360Fr.133.59
50Fr.5.08320Fr.254.16
100Fr.4.83340Fr.483.34
250Fr.4.51864Fr.1,129.66
500Fr.4.29168Fr.2,145.84
1,000Fr.4.07380Fr.4,073.80
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
1,000Fr.3.01234Fr.3,012.34
2,000Fr.2.85843Fr.5,716.86
Manufacturers Standard Package
Unit Price without VAT:Fr.6.71000
Unit Price with VAT:Fr.7.25351