
CF140-07-25 | |
|---|---|
DigiKey Part Number | 4903-CF140-07-25-ND 4903-CF140-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-07-25 |
Description | PVC25C/18AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Category | Jacket (Insulation) Diameter 0.690" (17.53mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.11.71000 | Fr.11.71 |
| 5 | Fr.10.44800 | Fr.52.24 |
| 10 | Fr.9.94500 | Fr.99.45 |
| 25 | Fr.9.31080 | Fr.232.77 |
| 50 | Fr.8.85360 | Fr.442.68 |
| 100 | Fr.8.41540 | Fr.841.54 |
| 250 | Fr.7.86320 | Fr.1,965.80 |
| 500 | Fr.7.46480 | Fr.3,732.40 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.6.53815 | Fr.6,538.15 |
| Unit Price without VAT: | Fr.11.71000 |
|---|---|
| Unit Price with VAT: | Fr.12.65851 |

