
CF140-15-03 | |
|---|---|
DigiKey Part Number | 4903-CF140-15-03-ND 4903-CF140-15-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-15-03 |
Description | PVC3C/16AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.370" (9.40mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.3.66000 | Fr.3.66 |
| 5 | Fr.3.27400 | Fr.16.37 |
| 10 | Fr.3.11700 | Fr.31.17 |
| 25 | Fr.2.92000 | Fr.73.00 |
| 50 | Fr.2.77860 | Fr.138.93 |
| 100 | Fr.2.64310 | Fr.264.31 |
| 250 | Fr.2.47228 | Fr.618.07 |
| 500 | Fr.2.34920 | Fr.1,174.60 |
| 1,000 | Fr.2.23104 | Fr.2,231.04 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.1.60148 | Fr.1,601.48 |
| 2,000 | Fr.1.52049 | Fr.3,040.98 |
| 3,000 | Fr.1.47462 | Fr.4,423.86 |
| 5,000 | Fr.1.44115 | Fr.7,205.75 |
| Unit Price without VAT: | Fr.3.66000 |
|---|---|
| Unit Price with VAT: | Fr.3.95646 |

