
CF140US-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF140US-40-04-ND 4903-CF140US-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-40-04 |
Description | PVC4C/12AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.570" (14.48mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 165/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.11.79000 | Fr.11.79 |
| 5 | Fr.10.51800 | Fr.52.59 |
| 10 | Fr.10.01000 | Fr.100.10 |
| 25 | Fr.9.37200 | Fr.234.30 |
| 50 | Fr.8.91200 | Fr.445.60 |
| 100 | Fr.8.47090 | Fr.847.09 |
| 250 | Fr.7.91500 | Fr.1,978.75 |
| 500 | Fr.7.51402 | Fr.3,757.01 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.6.58613 | Fr.6,586.13 |
| Unit Price without VAT: | Fr.11.79000 |
|---|---|
| Unit Price with VAT: | Fr.12.74499 |

