
CF881-07-02 | |
|---|---|
DigiKey Part Number | 4903-CF881-07-02-ND 4903-CF881-07-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-07-02 |
Description | PVC 2C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.256" (6.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.1.84000 | Fr.1.84 |
| 5 | Fr.1.64000 | Fr.8.20 |
| 10 | Fr.1.56300 | Fr.15.63 |
| 25 | Fr.1.46440 | Fr.36.61 |
| 50 | Fr.1.39400 | Fr.69.70 |
| 100 | Fr.1.32640 | Fr.132.64 |
| 250 | Fr.1.24140 | Fr.310.35 |
| 500 | Fr.1.18012 | Fr.590.06 |
| 1,000 | Fr.1.12137 | Fr.1,121.37 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.0.72339 | Fr.723.39 |
| 2,000 | Fr.0.68725 | Fr.1,374.50 |
| 3,000 | Fr.0.66678 | Fr.2,000.34 |
| 5,000 | Fr.0.64168 | Fr.3,208.40 |
| 7,000 | Fr.0.62555 | Fr.4,378.85 |
| 10,000 | Fr.0.61346 | Fr.6,134.60 |
| Unit Price without VAT: | Fr.1.84000 |
|---|---|
| Unit Price with VAT: | Fr.1.98904 |

