
CF881-07-25 | |
|---|---|
DigiKey Part Number | 4903-CF881-07-25-ND 4903-CF881-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-07-25 |
Description | PVC 25C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.571" (14.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.9.70000 | Fr.9.70 |
| 5 | Fr.8.65600 | Fr.43.28 |
| 10 | Fr.8.23900 | Fr.82.39 |
| 25 | Fr.7.71440 | Fr.192.86 |
| 50 | Fr.7.33680 | Fr.366.84 |
| 100 | Fr.6.97450 | Fr.697.45 |
| 250 | Fr.6.51800 | Fr.1,629.50 |
| 500 | Fr.6.18878 | Fr.3,094.39 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.4.42779 | Fr.4,427.79 |
| Unit Price without VAT: | Fr.9.70000 |
|---|---|
| Unit Price with VAT: | Fr.10.48570 |

