
CF890-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-07-ND 4903-CF890-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-07 |
Description | IGUPUR 7C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20940 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.2.64000 | Fr.2.64 |
| 5 | Fr.2.36000 | Fr.11.80 |
| 10 | Fr.2.24800 | Fr.22.48 |
| 25 | Fr.2.10720 | Fr.52.68 |
| 50 | Fr.2.00520 | Fr.100.26 |
| 100 | Fr.1.90770 | Fr.190.77 |
| 250 | Fr.1.78492 | Fr.446.23 |
| 500 | Fr.1.69642 | Fr.848.21 |
| 1,000 | Fr.1.61153 | Fr.1,611.53 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.1.11206 | Fr.1,112.06 |
| 2,000 | Fr.1.05614 | Fr.2,112.28 |
| 3,000 | Fr.1.02447 | Fr.3,073.41 |
| 5,000 | Fr.0.98563 | Fr.4,928.15 |
| 7,000 | Fr.0.97375 | Fr.6,816.25 |
| Unit Price without VAT: | Fr.2.64000 |
|---|---|
| Unit Price with VAT: | Fr.2.85384 |

