
IS.AC24VDC5ADIN | |
|---|---|
DigiKey Part Number | 2198-IS.AC24VDC5ADIN-ND |
Manufacturer | |
Manufacturer Product Number | IS.AC24VDC5ADIN |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |






