Direct
Similar
Similar
Similar
Similar

64-4059PBF | |
|---|---|
DigiKey Part Number | 64-4059PBF-ND |
Manufacturer | |
Manufacturer Product Number | 64-4059PBF |
Description | MOSFET N-CH 40V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR3504ZTRPBF | Infineon Technologies | 81 | IRFR3504ZPBFCT-ND | Fr.1.67000 | Direct |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4,397 | IPD50N03S2L06ATMA1CT-ND | Fr.1.85000 | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | Fr.1.22000 | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | Fr.2.45000 | Similar |
| STD80N4F6 | STMicroelectronics | 4,434 | 497-13576-1-ND | Fr.1.89000 | Similar |




