
IAUZ40N10S5N130ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ40N10S5N130ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N10S5N130ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N10S5N130ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ40N10S5N130ATMA1 |
Description | MOSFET N-CH 100V 40A 8TSDSON-33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 68W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ40N10S5N130ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.49300 | Fr.4.93 |
| 100 | Fr.0.44220 | Fr.44.22 |
| 500 | Fr.0.43328 | Fr.216.64 |
| 1,000 | Fr.0.43110 | Fr.431.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.35220 | Fr.1,761.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |




