Image for AN2131QC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN2131QC

DigiKey Part Number
448-AN2131QC-ND
Manufacturer
Manufacturer Product Number
AN2131QC
Description
IC MCU 8051 8K RAM 24MHZ 80BQFP
Customer Reference
Detailed Description
8051 EZ-USB™ USB Microcontroller Microcontroller IC ROMless 80-QFP
Datasheet
 Datasheet
EDA/CAD Models
AN2131QC Models
Product Attributes
Filter Similar Products
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, USB
Series
Number of I/O
24
Packaging
Bag
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
80-QFP
Core Processor
8051
Supplier Device Package
80-PQFP
Program Memory Type
ROMless
Base Product Number
Controller Series
AN213x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.