AUIRFR9024NTRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 14,453
Unit Price: Fr.1.00000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.1.02000
Datasheet

Similar


onsemi
In Stock: 3,473
Unit Price: Fr.1.34000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR9024NTRL

DigiKey Part Number
448-AUIRFR9024NTRLTR-ND - Tape & Reel (TR)
448-AUIRFR9024NTRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AUIRFR9024NTRL
Description
MOSFET P-CH 55V 11A DPAK
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AUIRFR9024NTRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types