BAR 63-03W E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 96,018
Unit Price: Fr.0.13000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 41,005
Unit Price: Fr.3.85000
Datasheet
RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR 63-03W E6433

DigiKey Part Number
BAR63-03WE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR 63-03W E6433
Description
RF DIODE PIN 50V 250MW SOD323-2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
SC-76, SOD-323
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
PG-SOD323-3D
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAR6303WE6327HTSA1Infineon Technologies96,018BAR6303WE6327HTSA1CT-NDFr.0.13000Parametric Equivalent
SMP1320-011LFSkyworks Solutions Inc.41,005863-1094-1-NDFr.3.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes