RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6304WE6327HTSA1

DigiKey Part Number
BAR6304WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR6304WE6327HTSA1
Description
RF DIODE PIN 50V 250MW PG-SOT323
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.