RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT15099E6433HTMA1

DigiKey Part Number
448-BAT15099E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAT15099E6433HTMA1CT-ND - Cut Tape (CT)
448-BAT15099E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT15099E6433HTMA1
Description
DIODE SCHOTTKY 4V 100MW SOT143-4
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Package / Case
TO-253-4, TO-253AA
Diode Type
Schottky - 2 Independent
Supplier Device Package
PG-SOT-143-3D
Voltage - Peak Reverse (Max)
4V
Base Product Number
Current - Max
110 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT15099E6327HTSA1Infineon Technologies2,188BAT15099E6327HTSA1CT-NDFr.0.98000Parametric Equivalent
In-Stock: 1,143
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.61100Fr.6.11
100Fr.0.39820Fr.39.82
500Fr.0.30688Fr.153.44
1,000Fr.0.27744Fr.277.44
2,000Fr.0.25266Fr.505.32
5,000Fr.0.22583Fr.1,129.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.20925Fr.2,092.50
20,000Fr.0.19532Fr.3,906.40
30,000Fr.0.18822Fr.5,646.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938