Similar
Similar
Similar
Similar
Similar
Similar

BAV99E6327 | |
|---|---|
DigiKey Part Number | BAV99INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99E6327 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199-7-F | Diodes Incorporated | 278 | BAV199-FDICT-ND | Fr.0.20000 | Similar |
| BAV99,215 | Nexperia USA Inc. | 91,551 | 1727-2914-1-ND | Fr.0.09000 | Similar |
| BAV99,235 | Nexperia USA Inc. | 0 | 1727-4311-1-ND | Fr.0.09000 | Similar |
| BAV99-13-F | Diodes Incorporated | 12,529 | BAV99-13-FDICT-ND | Fr.0.13000 | Similar |
| BAV99-7-F | Diodes Incorporated | 209,321 | BAV99-FDICT-ND | Fr.0.13000 | Similar |





