
BBY5305WE6327HTSA1 | |
---|---|
DigiKey Part Number | BBY5305WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY5305WE6327HTSA1 |
Description | DIODE VARACTR 6V DUAL PG-SOT323 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 6 V Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.1pF @ 3V, 1MHz | |
Capacitance Ratio | 2.6 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |