Parametric Equivalent
Similar
Similar

| BCM846SE6327HTSA1 | |
|---|---|
| DigiKey Part Number | BCM846SE6327HTSA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BCM846SE6327HTSA1 | 
| Description | TRANS 2NPN 65V 0.1A PG-SOT363-PO | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | 2 NPN (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 65V | |
| Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 15nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
| Power - Max | 250mW | |
| Frequency - Transition | 250MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-VSSOP, SC-88, SOT-363 | |
| Supplier Device Package | PG-SOT363-PO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland