
BCR 142L3 E6327 | |
---|---|
DigiKey Part Number | BCR142L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 142L3 E6327 |
Description | TRANS PREBIAS NPN 50V TSLP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-TSLP-3-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 150 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | Fr.0.03064 | Fr.919.20 |
45,000 | Fr.0.02914 | Fr.1,311.30 |
75,000 | Fr.0.02746 | Fr.2,059.50 |
105,000 | Fr.0.02646 | Fr.2,778.30 |
150,000 | Fr.0.02549 | Fr.3,823.50 |
Unit Price without VAT: | Fr.0.03064 |
---|---|
Unit Price with VAT: | Fr.0.03312 |