BCR166B6327HTLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,604
Unit Price: Fr.0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,472
Unit Price: Fr.0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,069
Unit Price: Fr.0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,159
Unit Price: Fr.0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,246
Unit Price: Fr.0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 25,790
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 1,678
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 6,717
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 12,949
Unit Price: Fr.0.12000
Datasheet

Similar


onsemi
In Stock: 300
Unit Price: Fr.0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.02952
Datasheet

Similar


onsemi
In Stock: 16,067
Unit Price: Fr.0.14000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR166B6327HTLA1

DigiKey Part Number
BCR166B6327HTLA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR166B6327HTLA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
160 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes