BCR 191T E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,002
Unit Price: Fr.0.24000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,975
Unit Price: Fr.0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,236
Unit Price: Fr.0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: Fr.0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,480
Unit Price: Fr.0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.03382
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,027
Unit Price: Fr.0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: Fr.0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,264
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,105
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,768
Unit Price: Fr.0.38000
Datasheet

Similar


onsemi
In Stock: 59,217
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 7,428
Unit Price: Fr.0.14000
Datasheet
BCR 162T E6327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 191T E6327

DigiKey Part Number
BCR191TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 191T E6327
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
PG-SC75-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02152Fr.322.80
21,000Fr.0.02048Fr.430.08
30,000Fr.0.01948Fr.584.40
75,000Fr.0.01727Fr.1,295.25
150,000Fr.0.01591Fr.2,386.50
300,000Fr.0.01476Fr.4,428.00
Unit Price without VAT:Fr.0.02152
Unit Price with VAT:Fr.0.02326