
BFG 235 E6327 | |
|---|---|
DigiKey Part Number | BFG235E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG 235 E6327 |
Description | RF TRANS NPN 15V 5.5GHZ SOT223-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 300mA 5.5GHz 2W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 1.7dB @ 900MHz | |
Gain | 12.5dB | |
Power - Max | 2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 200mA, 8V | |
Current - Collector (Ic) (Max) | 300mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |





