
BFP640ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP640ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP640ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640ESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 46GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP640ESDH6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 46GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.6dB ~ 2dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 7dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.33000 | Fr.3.30 |
| 25 | Fr.0.29520 | Fr.7.38 |
| 100 | Fr.0.25640 | Fr.25.64 |
| 250 | Fr.0.23800 | Fr.59.50 |
| 500 | Fr.0.22688 | Fr.113.44 |
| 1,000 | Fr.0.21772 | Fr.217.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20642 | Fr.619.26 |
| 6,000 | Fr.0.20088 | Fr.1,205.28 |
| 9,000 | Fr.0.19811 | Fr.1,782.99 |
| 15,000 | Fr.0.19504 | Fr.2,925.60 |
| 21,000 | Fr.0.19325 | Fr.4,058.25 |
| 30,000 | Fr.0.19152 | Fr.5,745.60 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |







