
BGA427E6327BTSA1 | |
|---|---|
DigiKey Part Number | BGA427E6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA427E6327BTSA1 |
Description | IC AMP BLE 100MHZ-3GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 100MHz ~ 3GHz PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 3GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | 2.2dB | |
RF Type | Bluetooth | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 25mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D |

