
BGF 104C E6327 | |
|---|---|
DigiKey Part Number | BGF104CE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF 104C E6327 |
Description | IC FILTER HSMMC ESD PROT 16WLP |
Customer Reference | |
Detailed Description | Filter, HSMMC with ESD Protection WLP-16-1 |
Datasheet | Datasheet |
Category | Applications HSMMC (High Speed Multi Media Card) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WFBGA, WLCSP |
Part Status Obsolete | Supplier Device Package WLP-16-1 |
DigiKey Programmable Not Verified | Base Product Number |
Type Filter, HSMMC with ESD Protection |

