
| BGS12PN10E6327XTSA1 | |
|---|---|
| DigiKey Part Number | BGS12PN10E6327XTSA1TR-ND - Tape & Reel (TR) BGS12PN10E6327XTSA1CT-ND - Cut Tape (CT) BGS12PN10E6327XTSA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BGS12PN10E6327XTSA1 | 
| Description | IC RF SWITCH SPDT 6GHZ TSNP10-1 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm PG-TSNP-10-1 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BGS12PN10E6327XTSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Type | - | |
| Topology | - | |
| Circuit | SPDT | |
| Frequency Range | 500MHz ~ 6GHz | |
| Isolation | 20dB | |
| Insertion Loss | 0.6dB | |
| Test Frequency | 6GHz | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | 50Ohm | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-XFQFN | |
| Supplier Device Package | PG-TSNP-10-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 | 
| 10 | Fr.0.33400 | Fr.3.34 | 
| 25 | Fr.0.29920 | Fr.7.48 | 
| 100 | Fr.0.26080 | Fr.26.08 | 
| 250 | Fr.0.24256 | Fr.60.64 | 
| 500 | Fr.0.23152 | Fr.115.76 | 
| 1,000 | Fr.0.22245 | Fr.222.45 | 
| 2,500 | Fr.0.21287 | Fr.532.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | Fr.0.20421 | Fr.1,531.58 | 
| 15,000 | Fr.0.19997 | Fr.2,999.55 | 
| 22,500 | Fr.0.19784 | Fr.4,451.40 | 
| 37,500 | Fr.0.19549 | Fr.7,330.88 | 
| Unit Price without VAT: | Fr.0.47000 | 
|---|---|
| Unit Price with VAT: | Fr.0.50807 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland