BSC019N02KSGAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6,151
Unit Price: Fr.1.67000
Datasheet
N-Channel 20 V 30A (Ta), 100A (Tc) 2.8W (Ta), 104W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC019N02KSGAUMA1

DigiKey Part Number
448-BSC019N02KSGAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC019N02KSGAUMA1
Description
MOSFET N-CH 20V 30A/100A TDSON
Customer Reference
Detailed Description
N-Channel 20 V 30A (Ta), 100A (Tc) 2.8W (Ta), 104W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC019N02KSGAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
2.8W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
1.95mOhm @ 50A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC014NE2LSIATMA1Infineon Technologies6,151BSC014NE2LSIATMA1CT-NDFr.1.67000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes